
LCAX750-12-3 | |
|---|---|
DigiKey Part Number | 298-14760-ND |
Manufacturer | |
Manufacturer Product Number | LCAX750-12-3 |
Description | CONN TERM RECT TONG 750 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 750MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 750MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Yellow |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 1.170" (29.72mm) |
Tab Thickness 0.320" (8.13mm) | Diameter - Barrel OD 1.500" (38.10mm) |
Length - Overall 3.940" (100.08mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 2.170" (55.12mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,85000 | € 65,85 |
| 10 | € 61,22700 | € 612,27 |
| 25 | € 59,47200 | € 1 486,80 |
| 50 | € 58,17660 | € 2 908,83 |
| 100 | € 56,90690 | € 5 690,69 |
| 250 | € 55,26848 | € 13 817,12 |
| 500 | € 54,05830 | € 27 029,15 |
| 1 000 | € 52,87236 | € 52 872,36 |
| Unit Price without VAT: | € 65,85000 |
|---|---|
| Unit Price with VAT: | € 80,33700 |

