



LCAX3/0-56F-X | |
|---|---|
DigiKey Part Number | 298-21967-ND |
Manufacturer | |
Manufacturer Product Number | LCAX3/0-56F-X |
Description | CONN TERM RECT TONG 3/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 3/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Orange |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Diameter - Barrel ID 0.570" (14.48mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.710" (18.03mm) |
Tab Thickness 0.140" (3.56mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 1.060" (26.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,62000 | € 15,62 |
| 10 | € 14,52900 | € 145,29 |
| 25 | € 14,11480 | € 352,87 |
| 50 | € 13,80880 | € 690,44 |
| 100 | € 13,50920 | € 1 350,92 |
| 250 | € 13,12228 | € 3 280,57 |
| 500 | € 12,83666 | € 6 418,33 |
| 1 000 | € 12,55679 | € 12 556,79 |
| 2 500 | € 12,19558 | € 30 488,95 |
| Unit Price without VAT: | € 15,62000 |
|---|---|
| Unit Price with VAT: | € 19,05640 |

