Similar

LCAX250-56F-X | |
|---|---|
DigiKey Part Number | LCAX250-56F-X-ND |
Manufacturer | |
Manufacturer Product Number | LCAX250-56F-X |
Description | CONN TERM RECT TONG 250MCM #5/16 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 5/16 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 250MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Diameter - Barrel ID 0.700" (17.78mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.880" (22.35mm) |
Tab Thickness 0.170" (4.32mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 1.280" (32.51mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAX250-56-X | Panduit Corp | 2 | 298-14743-ND | € 16,05000 | Similar |


