Similar

LCAX2-12H-E | |
|---|---|
DigiKey Part Number | 298-21953-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2-12H-E |
Description | CONN TERM RECT TONG 2 AWG #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Brown |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.360" (9.14mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.470" (11.94mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.750" (19.05mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAX2-12-E | Panduit Corp | 678 | 298-11729-ND | € 6,95000 | Similar |


