
LCAX2-10F-E | |
|---|---|
DigiKey Part Number | 298-21951-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2-10F-E |
Description | CONN TERM RECT TONG 2 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 10 Stud |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.700" (17.78mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp, Barrel |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Rectangular Tongue | Color Brown |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Terminal Style Single Stud Hole | Contact Material Copper |
Tab Thickness 0.110" (2.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,17000 | € 9,17 |
| 10 | € 8,53200 | € 85,32 |
| 25 | € 8,28960 | € 207,24 |
| 50 | € 8,11000 | € 405,50 |
| 100 | € 7,93440 | € 793,44 |
| 250 | € 7,70768 | € 1 926,92 |
| 500 | € 7,54020 | € 3 770,10 |
| 1 000 | € 7,37616 | € 7 376,16 |
| 2 500 | € 7,16442 | € 17 911,05 |
| Unit Price without VAT: | € 9,17000 |
|---|---|
| Unit Price with VAT: | € 11,18740 |

