
LCAS4-14F-L | |
|---|---|
DigiKey Part Number | 298-14728-ND |
Manufacturer | |
Manufacturer Product Number | LCAS4-14F-L |
Description | CONN TERM RECT TONG 4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 4 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Gray |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.280" (7.11mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.380" (9.65mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.550" (13.97mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,22000 | € 4,22 |
| 10 | € 3,91800 | € 39,18 |
| 25 | € 3,80680 | € 95,17 |
| 50 | € 3,72480 | € 186,24 |
| 100 | € 3,64440 | € 364,44 |
| 250 | € 3,54048 | € 885,12 |
| 500 | € 3,46376 | € 1 731,88 |
| 1 000 | € 3,38861 | € 3 388,61 |
| 2 500 | € 3,29162 | € 8 229,05 |
| Unit Price without VAT: | € 4,22000 |
|---|---|
| Unit Price with VAT: | € 5,14840 |

