
LAM3B350-12-1Y | |
|---|---|
DigiKey Part Number | 298-14634-ND |
Manufacturer | |
Manufacturer Product Number | LAM3B350-12-1Y |
Description | CONN TERM RECT LUG 6 AWG #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 350MCM (kcmil)-6 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Width - Outer Edges 3.500" (88.90mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Wire Gauge 350MCM (kcmil)-6 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Lug, Grounding | Features 3 Cable Entries, With Screw |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Terminal Style Two Stud Holes | Contact Material Aluminum |
Tab Thickness 0.310" (7.87mm) | Base Product Number |
Length - Overall 4.500" (114.30mm) |

