HT2-YEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 2
Unit Price: € 51,42000
Datasheet
Image for HT2-YEL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT2-YEL

DigiKey Part Number
HT2-YEL-ND
Manufacturer
Manufacturer Product Number
HT2-YEL
Description
TAPE MARKING YELLOW 2"X60YDS
Customer Reference
Detailed Description
Marking Tape Adhesive Yellow 2.00" (50.80mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Tape Type
Marking
Adhesive
-
Backing, Carrier
Vinyl
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
180' (55.0m) 60 yds
Color
Yellow
Usage
Marking
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TAPE HAZARD ADH BLUE
In-Stock: 0
Unit Price:
TAPE HAZARD ADH GREEN
In-Stock: 0
Unit Price:
TAPE HAZARD ADH ORANGE
In-Stock: 0
Unit Price:
TAPE HAZARD ADH RED
In-Stock: 0
Unit Price:
TAPE HAZARD ADH WHITE
In-Stock: 0
Unit Price: