Similar

HST2.7-12-2Y | |
|---|---|
DigiKey Part Number | HST2.7-12-2Y-ND |
Manufacturer | |
Manufacturer Product Number | HST2.7-12-2Y |
Description | HEATSHRINK 2.7" X 1' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.700" (68.58mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.870" (22.10mm) |
Mfr | Recovered Wall Thickness 0.160" (4.06mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -65°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 2.700" (68.58mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HST2.7-48-2Y | Panduit Corp | 0 | 298-13395-ND | € 89,01000 | Similar |


