
G1X2WH6 | |
|---|---|
DigiKey Part Number | 298-G1X2WH6-13-ND |
Manufacturer | |
Manufacturer Product Number | G1X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 13" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.08' (330.20mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,22000 | € 8,22 |
| 10 | € 7,64500 | € 76,45 |
| 25 | € 7,42760 | € 185,69 |
| 50 | € 7,26700 | € 363,35 |
| 100 | € 7,10960 | € 710,96 |
| 250 | € 6,90648 | € 1 726,62 |
| 500 | € 6,75646 | € 3 378,23 |
| 1 000 | € 6,60954 | € 6 609,54 |
| Unit Price without VAT: | € 8,22000 |
|---|---|
| Unit Price with VAT: | € 10,02840 |







