
FZ2ERQ1Q1SNM015 | |
|---|---|
DigiKey Part Number | 298-21407-ND |
Manufacturer | |
Manufacturer Product Number | FZ2ERQ1Q1SNM015 |
Description | OM4 2 FIBER 1.6MM JACKET PATCH C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 49.2' (15.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Insertion Loss 0.25dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 26dB |
Cable Type Twin Zip | Operating Temperature -10°C ~ 60°C |
Features Riser, Zipcord | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 61,33000 | € 61,33 |
| 10 | € 57,01800 | € 570,18 |
| Unit Price without VAT: | € 61,33000 |
|---|---|
| Unit Price with VAT: | € 74,82260 |

