Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FZ2ERQ1Q1SNF023 | |
|---|---|
DigiKey Part Number | FZ2ERQ1Q1SNF023-ND |
Manufacturer | |
Manufacturer Product Number | FZ2ERQ1Q1SNF023 |
Description | OM4 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 23.0' (7.0m) |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 23.0' (7.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Insertion Loss 0.25dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 26dB |
Cable Type Twin Zip | Operating Temperature -10°C ~ 60°C |
Features Riser, Zipcord | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZ2ERLNLNSNF023 | Panduit Corp | 0 | FZ2ERLNLNSNF023-ND | € 54,58000 | Parametric Equivalent |
| FZ2ERLNLNSNM007 | Panduit Corp | 7 | 298-21393-ND | € 58,82000 | Parametric Equivalent |
| FZ2ERQ1Q1SNM007 | Panduit Corp | 0 | 298-21406-ND | € 57,04400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 57,08300 | € 570,83 |
| Unit Price without VAT: | € 57,08300 |
|---|---|
| Unit Price with VAT: | € 69,64126 |



