FZ2ERLNSNSNM004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 46,49700

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: € 53,82000
Datasheet
Cable Fiber Optic LC Duplex To SC Duplex 50/125 13.1' (4.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2ERLNSNSNM004

DigiKey Part Number
FZ2ERLNSNSNM004-ND
Manufacturer
Manufacturer Product Number
FZ2ERLNSNSNM004
Description
OM4 2 FIBER 1.6MM JACKET PATCHCO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
13.1' (4.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Black
2nd Connector
SC Duplex
Insertion Loss
0.25dB
Cable Diameter
0.06" (1.6mm)
Return Loss
26dB
Cable Type
Twin Zip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZ2ERLNSNSNF013Panduit Corp0FZ2ERLNSNSNF013-ND€ 46,49700Parametric Equivalent
FZ2ERLNSNSNM005Panduit Corp10298-21397-ND€ 53,82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 47,78100€ 477,81
Unit Price without VAT:€ 47,78100
Unit Price with VAT:€ 58,29282