
FZ2ERLNLNSNM009 | |
|---|---|
DigiKey Part Number | FZ2ERLNLNSNM009-ND |
Manufacturer | |
Manufacturer Product Number | FZ2ERLNLNSNM009 |
Description | OM4 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 29.5' (9.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 29.5' (9.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Insertion Loss 0.25dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 26dB |
Cable Type Twin Zip | Operating Temperature -20°C ~ 70°C |
Features Riser, Zipcord | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 64,18000 | € 64,18 |
| 10 | € 59,67100 | € 596,71 |
| 25 | € 57,96080 | € 1 449,02 |
| 50 | € 56,69820 | € 2 834,91 |
| 100 | € 55,46130 | € 5 546,13 |
| 250 | € 53,86460 | € 13 466,15 |
| 500 | € 52,68482 | € 26 342,41 |
| 1 000 | € 51,52916 | € 51 529,16 |
| Unit Price without VAT: | € 64,18000 |
|---|---|
| Unit Price with VAT: | € 78,29960 |

