FZ2ERLNLNSNM0.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 42,25500
Datasheet
Image for FZ2ERLNLNSNM0.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2ERLNLNSNM0.5

DigiKey Part Number
FZ2ERLNLNSNM0.5-ND
Manufacturer
Manufacturer Product Number
FZ2ERLNLNSNM0.5
Description
OM4 2F 1.6MM OFNR LC/LC DUP STD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
1.64' (500mm)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Black
2nd Connector
LC Duplex
Insertion Loss
0.25dB
Cable Diameter
0.06" (1.6mm)
Return Loss
26dB
Cable Type
Twin Zip
Operating Temperature
-20°C ~ 70°C
Features
Riser, Zipcord
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZ2ERQ1Q1SNM0.5Panduit Corp0FZ2ERQ1Q1SNM0.5-ND€ 42,25500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 39,77200€ 397,72
Unit Price without VAT:€ 39,77200
Unit Price with VAT:€ 48,52184