FX2ERQ1Q1SNF023 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 52,48200

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: € 56,99000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 55,13200
Datasheet
Image for FX2ERQ1Q1SNF023 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2ERQ1Q1SNF023

DigiKey Part Number
FX2ERQ1Q1SNF023-ND
Manufacturer
Manufacturer Product Number
FX2ERQ1Q1SNF023
Description
OM3 2 FIBER 1.6MM JACKET PATCHCO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 23.0' (7.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
23.0' (7.0m)
Series
Type
Multimode, Duplex, OM3
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Black
2nd Connector
LC Duplex
Insertion Loss
0.25dB
Cable Diameter
0.06" (1.6mm)
Return Loss
26dB
Cable Type
Twin Zip
Operating Temperature
-10°C ~ 60°C
Features
Riser
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX2ERLNLNSNF023Panduit Corp0FX2ERLNLNSNF023-ND€ 52,48200Parametric Equivalent
FX2ERLNLNSNM007Panduit Corp10298-12725-ND€ 56,99000Parametric Equivalent
FX2ERQ1Q1SNM007Panduit Corp0FX2ERQ1Q1SNM007-ND€ 55,13200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 55,14500€ 551,45
Unit Price without VAT:€ 55,14500
Unit Price with VAT:€ 67,27690