Parametric Equivalent

FX2ERLNLNSNM011 | |
|---|---|
DigiKey Part Number | FX2ERLNLNSNM011-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERLNLNSNM011 |
Description | OM3 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 36.1' (11.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 36.1' (11.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Insertion Loss 0.25dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 26dB |
Cable Type Twin Zip | Operating Temperature -20°C ~ 70°C |
Features Riser | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX2ERQ1Q1SNM011 | Panduit Corp | 0 | FX2ERQ1Q1SNM011-ND | € 66,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,28000 | € 63,28 |
| Unit Price without VAT: | € 63,28000 |
|---|---|
| Unit Price with VAT: | € 77,20160 |

