Cable Fiber Optic SC To Cable 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX1BN3NNNSNM002

DigiKey Part Number
FX1BN3NNNSNM002-ND
Manufacturer
Manufacturer Product Number
FX1BN3NNNSNM002
Description
OM3 1 FIBER 900UM BUFFERED PATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To Cable 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
6.6' (2.0m)
Series
Type
Multimode, OM3
Packaging
Bulk
Bend Radius
9mm
Part Status
Active
Color - Cable
Aqua
1st Connector
SC
Color - Connectors
Black
2nd Connector
Cable
Insertion Loss
0.25dB
Cable Diameter
0.04" (1.0mm)
Return Loss
26dB
Cable Type
Buffered Fiber
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 13,29800€ 132,98
Unit Price without VAT:€ 13,29800
Unit Price with VAT:€ 16,22356