FW2RPU1U1ONM023 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 109,85000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 106,56000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 109,85000
Datasheet
Image for FW2RPU1U1ONM023 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW2RPU1U1ONM023

DigiKey Part Number
298-FW2RPU1U1ONM023-ND
Manufacturer
Manufacturer Product Number
FW2RPU1U1ONM023
Description
OM5 2F 2MM PC OFNP LC UNIBOOT/LC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 75.5' (23.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
75.5' (23.0m)
Series
Type
Multimode, Duplex, OM5
Packaging
Bulk
Bend Radius
20mm
Part Status
Active
Color - Cable
Green
1st Connector
LC/UPC Duplex
Insertion Loss
0.15dB
2nd Connector
LC/UPC Duplex
Return Loss
26dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FW2RLU1U1NNM023Panduit Corp0298-FW2RLU1U1NNM023-ND€ 109,85000Parametric Equivalent
FW2RLU1U1ONM023Panduit Corp0298-FW2RLU1U1ONM023-ND€ 106,56000Parametric Equivalent
FW2RPU1U1NNM023Panduit Corp0298-FW2RPU1U1NNM023-ND€ 109,85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 106,56000€ 106,56
Manufacturers Standard Package
Unit Price without VAT:€ 106,56000
Unit Price with VAT:€ 130,00320