Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHC3ZA-08H-10U

DigiKey Part Number
298-FHC3ZA-08H-10U-ND
Manufacturer
Manufacturer Product Number
FHC3ZA-08H-10U
Description
OM4 HD FLEX ETTE, 4-PORT, 4-TO-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
MPO Receptacle
Manufacturer
Panduit Corp
Simplex/Duplex
8-Plex
Series
Mode
Multimode OM4
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Housing Material
Plastic
Type
Adapter
Color
Aqua
Convert From (Adapter End)
LC Receptacle
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 452,72000€ 452,72
Manufacturers Standard Package
Unit Price without VAT:€ 452,72000
Unit Price with VAT:€ 552,31840