
FC39O-16-10U | |
|---|---|
DigiKey Part Number | 298-FC39O-16-10U-ND |
Manufacturer | |
Manufacturer Product Number | FC39O-16-10U |
Description | OS2 OPTICOM CASSETTE, 4-TO-1 CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MPO Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 16-Plex |
Series | Mode Singlemode OS2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Adapter | Color Aqua |
Convert From (Adapter End) LC Receptacle | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 638,31000 | € 638,31 |
| Unit Price without VAT: | € 638,31000 |
|---|---|
| Unit Price with VAT: | € 778,73820 |

