
FADSLCZBU-L | |
|---|---|
DigiKey Part Number | FADSLCZBU-L-ND |
Manufacturer | |
Manufacturer Product Number | FADSLCZBU-L |
Description | LC SR./SR. DUPL FIBER OPTIC ADAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Panduit Corp | Mode Singlemode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Blue |
Type Coupler | Operating Temperature 0°C ~ 60°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 23,15520 | € 1 157,76 |
| Unit Price without VAT: | € 23,15520 |
|---|---|
| Unit Price with VAT: | € 28,24934 |

