Image for F9UYBZRNNSNM060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F9UYBZRNNSNM060

DigiKey Part Number
298-F9UYBZRNNSNM060-ND
Manufacturer
Manufacturer Product Number
F9UYBZRNNSNM060
Description
OS2 SM 24-FIBER B2CA FRONT ACCE
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC Duplex To Cable 9/125 196.9' (60.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Length - Overall
196.9' (60.0m)
Series
Type
Singlemode, Duplex, OS2
Packaging
Bulk
Color - Cable
Yellow
Part Status
Obsolete
Insertion Loss
0.35dB
1st Connector
LC/APC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
Cable
Return Loss
65dB
Cable Type
Trunk
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.