Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




F92RPU1U1ONM008 | |
|---|---|
DigiKey Part Number | 298-F92RPU1U1ONM008-ND |
Manufacturer | |
Manufacturer Product Number | F92RPU1U1ONM008 |
Description | OS2 2F 2MM PC OFNP LC UNIBOOT /L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 26.2' (8.0m) |
Datasheet | Datasheet |
Category | Length - Overall 26.2' (8.0m) |
Manufacturer Panduit Corp | Type Singlemode, Duplex, OS2 |
Series | Bend Radius 40mm |
Packaging Bulk | Color - Cable Yellow |
Part Status Active | Color - Connectors Blue |
1st Connector LC Duplex | Insertion Loss 0.25dB |
2nd Connector LC Duplex | Return Loss 55dB |
Cable Diameter 0.08" (2.0mm) | Operating Temperature -10°C ~ 60°C |
Fiber Type 9/125 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F92RLUNUNONM008 | Panduit Corp | 0 | 298-F92RLUNUNONM008-ND | € 0,00000 | Parametric Equivalent |
| F92RPU2U2ONM008 | Panduit Corp | 0 | 298-F92RPU2U2ONM008-ND | € 52,26300 | Parametric Equivalent |
| F92RPUNUNONM008 | Panduit Corp | 0 | 298-F92RPUNUNONM008-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 51,30900 | € 513,09 |
| Unit Price without VAT: | € 51,30900 |
|---|---|
| Unit Price with VAT: | € 62,59698 |



