
F92ERQ1Q1SNM005 | |
|---|---|
DigiKey Part Number | F92ERQ1Q1SNM005-ND |
Manufacturer | |
Manufacturer Product Number | F92ERQ1Q1SNM005 |
Description | OS2 2 FIBER 1.6MM JACKET PATCH C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Length - Overall 16.4' (5.0m) |
Manufacturer Panduit Corp | Type Singlemode, Duplex, OS2 |
Series | Ratings OFNR |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Blue |
2nd Connector LC Duplex | Insertion Loss 0.35dB, 0.50dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 55dB |
Cable Type Twin Zip | Operating Temperature -10°C ~ 60°C |
Features Riser, Zipcord | Base Product Number |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,32000 | € 53,32 |
| 10 | € 49,57900 | € 495,79 |
| 25 | € 48,15920 | € 1 203,98 |
| 50 | € 47,11060 | € 2 355,53 |
| 100 | € 46,08350 | € 4 608,35 |
| 250 | € 44,75764 | € 11 189,41 |
| 500 | € 43,77832 | € 21 889,16 |
| 1 000 | € 42,81881 | € 42 818,81 |
| Unit Price without VAT: | € 53,32000 |
|---|---|
| Unit Price with VAT: | € 65,05040 |

