Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F92EPKGLNSGM001 | |
|---|---|
DigiKey Part Number | 298-F92EPKGLNSGM001-ND |
Manufacturer | |
Manufacturer Product Number | F92EPKGLNSGM001 |
Description | OPTI-CORE 2 FIBER, OS2, KEY G-VI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Panduit Corp | Length - Overall 3.3' (1.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Insertion Loss 0.35dB |
2nd Connector LC Duplex | Return Loss 55dB |
Cable Diameter 0.06" (1.6mm) | Operating Temperature 0°C ~ 60°C |
Cable Type Fiber Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F92EPKAKASAM001 | Panduit Corp | 0 | 298-F92EPKAKASAM001-ND | € 48,98400 | Parametric Equivalent |
| F92EPKALASAM001 | Panduit Corp | 0 | 298-F92EPKALASAM001-ND | € 46,66500 | Parametric Equivalent |
| F92EPKALNSAM001 | Panduit Corp | 0 | 298-F92EPKALNSAM001-ND | € 46,66500 | Parametric Equivalent |
| F92EPKBKBSBM001 | Panduit Corp | 0 | 298-F92EPKBKBSBM001-ND | € 48,98400 | Parametric Equivalent |
| F92EPKBLBSBM001 | Panduit Corp | 0 | 298-F92EPKBLBSBM001-ND | € 46,66500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 46,66500 | € 466,65 |
| Unit Price without VAT: | € 46,66500 |
|---|---|
| Unit Price with VAT: | € 56,93130 |















