
F92ELQ1SNSNM1.5 | |
|---|---|
DigiKey Part Number | 298-18945-ND |
Manufacturer | |
Manufacturer Product Number | F92ELQ1SNSNM1.5 |
Description | OS2 2F 1.6MM PC LSZH PUSHPULL LC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 4.9' (1.5m) |
Datasheet | Datasheet |
Category | Length - Overall 4.9' (1.5m) |
Manufacturer Panduit Corp | Type Singlemode, Duplex, OS2 |
Series | Ratings LSZH |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Blue |
2nd Connector SC Duplex | Insertion Loss 0.35dB, 0.50dB |
Cable Diameter 0.06" (1.6mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Twin Zip | Return Loss 55dB |
Features Low Smoke, Zipcord | Operating Temperature -10°C ~ 60°C |
Fiber Type 9/125 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,79000 | € 49,79 |
| Unit Price without VAT: | € 49,79000 |
|---|---|
| Unit Price with VAT: | € 60,74380 |

