Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F91EL1NANSNM039 | |
|---|---|
DigiKey Part Number | 298-F91EL1NANSNM039-ND |
Manufacturer | |
Manufacturer Product Number | F91EL1NANSNM039 |
Description | OS2 1F 1.6MM PC LSZH LC SIMPLEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To SC/APC 9/125 128.0' (39.0m) |
Datasheet | Datasheet |
Category | Length - Overall 128.0' (39.0m) |
Manufacturer Panduit Corp | Type Singlemode, OS2 |
Series | Bend Radius 16mm |
Packaging Bulk | Color - Cable Yellow |
Part Status Active | Insertion Loss 0.30dB, 0.50dB |
1st Connector LC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector SC/APC | Return Loss 65dB |
Cable Diameter 0.06" (1.6mm) | Operating Temperature -10°C ~ 60°C |
Fiber Type 9/125 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F91ER1NANSNM039 | Panduit Corp | 0 | 298-F91ER1NANSNM039-ND | € 51,71000 | Parametric Equivalent |
| F92ELANLNSNM039 | Panduit Corp | 0 | 298-F92ELANLNSNM039-ND | € 72,82000 | Parametric Equivalent |
| F92ERANLNSNM039 | Panduit Corp | 0 | 298-F92ERANLNSNM039-ND | € 72,82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,71000 | € 51,71 |
| Unit Price without VAT: | € 51,71000 |
|---|---|
| Unit Price with VAT: | € 63,08620 |

