Image for F91BNB1NNSNM002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F91BNB1NNSNM002

DigiKey Part Number
298-F91BNB1NNSNM002-ND
Manufacturer
Manufacturer Product Number
F91BNB1NNSNM002
Description
PATCH CORD OS1,2 900UM 2M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC To Cable 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Panduit Corp
Type
Singlemode, Simplex, OS2
Series
Bend Radius
9mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Green
1st Connector
LC/APC
Insertion Loss
0.30dB
2nd Connector
Cable
Return Loss
0.65dB
Cable Diameter
0.03" (0.9mm)
Operating Temperature
-20°C ~ 70°C
Cable Type
Buffered Fiber
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 12,47100€ 124,71
Unit Price without VAT:€ 12,47100
Unit Price with VAT:€ 15,21462