
CM4S-L8 | |
|---|---|
DigiKey Part Number | 298-13579-ND |
Manufacturer | |
Manufacturer Product Number | CM4S-L8 |
Description | MARKER TIE GRAY 1.270' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Gray 4.38" (111.25mm) 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Width 0.750" (19.05mm) |
Manufacturer Panduit Corp | Length - Actual 1.270' (387.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Labeling Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Polyethylene (PE) |
Length - Approximate 15.25" | Color Gray |
Bundle Diameter 4.38" (111.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 10 | € 1,40100 | € 14,01 |
| 25 | € 1,35920 | € 33,98 |
| 50 | € 1,32800 | € 66,40 |
| 100 | € 1,29750 | € 129,75 |
| 250 | € 1,25800 | € 314,50 |
| 500 | € 1,22872 | € 614,36 |
| 1 000 | € 1,19995 | € 1 199,95 |
| 2 500 | € 1,16269 | € 2 906,72 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,84220 |

