
CLT62F-C4 | |
|---|---|
DigiKey Part Number | 298-21028-ND |
Manufacturer | |
Manufacturer Product Number | CLT62F-C4 |
Description | SLIT WRAP 0.664" X 100' YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.847" (21.51mm) X 100' (30.48m) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.664" (16.87mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.847" (21.51mm) | |
Material | Polyethylene (PE) | |
Color | Yellow | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 87,73000 | € 87,73 |
| 2 | € 85,82500 | € 171,65 |
| 3 | € 84,73000 | € 254,19 |
| 5 | € 83,37000 | € 416,85 |
| 7 | € 82,48571 | € 577,40 |
| 10 | € 81,55800 | € 815,58 |
| Unit Price without VAT: | € 87,73000 |
|---|---|
| Unit Price with VAT: | € 107,03060 |

