
CLT188F-C3 | |
|---|---|
DigiKey Part Number | 298-13548-ND |
Manufacturer | |
Manufacturer Product Number | CLT188F-C3 |
Description | SLIT WRAP 1.849" X 100' ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 2.194" (55.73mm) X 100' (30.48m) Orange |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Orange |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.013" ~ 0.035" (0.33mm ~ 0.89mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Crush Resistant, Impact Resistant |
Diameter - Inside, Non-Expanded 1.849" (46.96mm) | Base Product Number |
Diameter - Outside, Non-Expanded 2.194" (55.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 258,51000 | € 258,51 |
| 2 | € 252,88000 | € 505,76 |
| 3 | € 249,64000 | € 748,92 |
| 5 | € 245,62000 | € 1 228,10 |
| 7 | € 243,00286 | € 1 701,02 |
| 10 | € 240,25700 | € 2 402,57 |
| Unit Price without VAT: | € 258,51000 |
|---|---|
| Unit Price with VAT: | € 315,38220 |

