
CFPE1BLY | |
|---|---|
DigiKey Part Number | CFPE1BLY-ND |
Manufacturer | |
Manufacturer Product Number | CFPE1BLY |
Description | FACEPLATE, 1 PORT, SINGLE GANG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate Black Single Gang |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Features Label Cover/Holder with Labels, Mounting Hardware |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Width 2.750" (69.85mm) |
Style Single Gang | Depth 0.830" (21.08mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 1 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,33000 | € 4,33 |
| 10 | € 4,03400 | € 40,34 |
| 25 | € 3,92000 | € 98,00 |
| 50 | € 3,83520 | € 191,76 |
| 100 | € 3,75240 | € 375,24 |
| 250 | € 3,64544 | € 911,36 |
| 500 | € 3,56646 | € 1 783,23 |
| 1 000 | € 3,48908 | € 3 489,08 |
| 2 500 | € 3,38918 | € 8 472,95 |
| Unit Price without VAT: | € 4,33000 |
|---|---|
| Unit Price with VAT: | € 5,28260 |

