
C379X030FJM | |
|---|---|
DigiKey Part Number | 298-C379X030FJM-ND |
Manufacturer | |
Manufacturer Product Number | C379X030FJM |
Description | PXE CASSETTE, NETWORK LBL, ADH P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 3.79" W x 0.30" L (96.3mm x 7.6mm) |
Datasheet | Datasheet |
Category | Label Size 3.79" W x 0.30" L (96.3mm x 7.6mm) |
Manufacturer Panduit Corp | Color White |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -40°C ~ 82°C |
Label Type Standard, Die-Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,87000 | € 76,87 |
| Unit Price without VAT: | € 76,87000 |
|---|---|
| Unit Price with VAT: | € 93,78140 |

