
C1WH6 | |
|---|---|
DigiKey Part Number | 298-C1WH6-23-ND |
Manufacturer | |
Manufacturer Product Number | C1WH6 |
Description | COVER DUCT 1" PVC WHITE 23" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 23.000" (584.20mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Length 23.000" (584.20mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,66000 | € 3,66 |
| 10 | € 3,41100 | € 34,11 |
| 25 | € 3,31400 | € 82,85 |
| 50 | € 3,24240 | € 162,12 |
| 100 | € 3,17230 | € 317,23 |
| 250 | € 3,08196 | € 770,49 |
| 500 | € 3,01520 | € 1 507,60 |
| 1 000 | € 2,94980 | € 2 949,80 |
| 2 500 | € 2,86540 | € 7 163,50 |
| Unit Price without VAT: | € 3,66000 |
|---|---|
| Unit Price with VAT: | € 4,46520 |









