
BW3S-D | |
|---|---|
DigiKey Part Number | 298-20814-ND |
Manufacturer | |
Manufacturer Product Number | BW3S-D |
Description | CBL TIE LOCKING NAT 50LBS 1.043' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.043' (318.00mm) |
Manufacturer Panduit Corp | Mounting Type Push Mount, Winged Arrowhead |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 12.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 3.00" (76.20mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,62900 | € 6,29 |
| 25 | € 0,61040 | € 15,26 |
| 50 | € 0,59660 | € 29,83 |
| 100 | € 0,58290 | € 58,29 |
| 250 | € 0,56540 | € 141,35 |
| 500 | € 0,55234 | € 276,17 |
| 1 000 | € 0,53951 | € 539,51 |
| 2 500 | € 0,52291 | € 1 307,27 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |



