BSK10-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: € 0,35000
Datasheet
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Transparent, Yellow Stripe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSK10-D

DigiKey Part Number
BSK10-D-ND
Manufacturer
Manufacturer Product Number
BSK10-D
Description
CONN SPLICE 10-12 AWG CRIMP
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Transparent, Yellow Stripe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Features
Radiation Resistant
Color
Transparent, Yellow Stripe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes