
BGHSTT12-45 | |
|---|---|
DigiKey Part Number | 298-BGHSTT12-45-ND |
Manufacturer | |
Manufacturer Product Number | BGHSTT12-45 |
Description | WIRE MANAGEMENT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Green, Yellow 12.5' (3.8m) |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 120 Months |
Length 12.5' (3.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |

