
BGHSTT12-2 | |
|---|---|
DigiKey Part Number | 298-BGHSTT12-2-ND |
Manufacturer | |
Manufacturer Product Number | BGHSTT12-2 |
Description | HEAT SHRINK 0.125" X 12.5M RED |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 12.5' (3.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.125" (3.18mm) |
Mfr | Inner Diameter - Recovered 0.062" (1.57mm) |
Series | Recovered Wall Thickness 0.020" (0.51mm) |
Packaging Bulk | Material |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 12.5' (3.8m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT12-C2 | Panduit Corp | 3 | 298-13627-ND | € 82,27000 | Direct |


