


ASMS-A-T | |
|---|---|
DigiKey Part Number | 298-12133-ND |
Manufacturer | |
Manufacturer Product Number | ASMS-A-T |
Description | CABLE TIE HLDR DUAL SWIVEL EPOXY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening, Swivel Cable Tie Holder Natural Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening, Swivel | |
Mounting Type | Epoxy | |
Size / Dimension | 1.13" L x 1.13" W x 0.35" H (28.7mm x 28.7mm x 8.9mm) | |
For Use With/Related Products | M, I, S, SGM, SGI Ties | |
Material | Aluminum, Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,28000 | € 6,28 |
| 10 | € 5,84100 | € 58,41 |
| 25 | € 5,67480 | € 141,87 |
| 50 | € 5,55200 | € 277,60 |
| 200 | € 5,31430 | € 1 062,86 |
| 400 | € 5,19903 | € 2 079,61 |
| 600 | € 5,13272 | € 3 079,63 |
| 1 000 | € 5,05029 | € 5 050,29 |
| 2 600 | € 4,89941 | € 12 738,47 |
| Unit Price without VAT: | € 6,28000 |
|---|---|
| Unit Price with VAT: | € 7,66160 |

