
AJC12-A-C | |
|---|---|
DigiKey Part Number | 298-19594-ND |
Manufacturer | |
Manufacturer Product Number | AJC12-A-C |
Description | CBL CLIP J-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Gray Adhesive 0.125" (3.18mm) |
Datasheet | Datasheet |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer Panduit Corp | Color Gray |
Packaging Bulk | Length 0.860" (21.84mm) |
Part Status Active | Width 1.000" (25.40mm) |
Type Clip, J-Type | Height 0.190" (4.83mm) |
Opening Size 0.125" (3.18mm) | Adhesive Rubber Based |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,51800 | € 5,18 |
| 25 | € 0,50360 | € 12,59 |
| 50 | € 0,49260 | € 24,63 |
| 100 | € 0,48200 | € 48,20 |
| 300 | € 0,46567 | € 139,70 |
| 500 | € 0,45824 | € 229,12 |
| 1 000 | € 0,44836 | € 448,36 |
| 2 500 | € 0,43560 | € 1 089,00 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

