
ACC19-A-M20 | |
|---|---|
DigiKey Part Number | 298-19590-ND |
Manufacturer | |
Manufacturer Product Number | ACC19-A-M20 |
Description | CBL CLIP C-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.190" (4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | ACC19-A-M20 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Black |
Packaging Bulk | Length 0.630" (16.00mm) |
Part Status Active | Width 0.760" (19.30mm) |
Type Clip, C-Type | Height 0.250" (6.35mm) |
Opening Size 0.190" (4.83mm) | Adhesive Rubber Based |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,70600 | € 7,06 |
| 25 | € 0,68600 | € 17,15 |
| 50 | € 0,67140 | € 33,57 |
| 100 | € 0,65700 | € 65,70 |
| 250 | € 0,63832 | € 159,58 |
| 500 | € 0,62456 | € 312,28 |
| 1 000 | € 0,61107 | € 611,07 |
| 3 000 | € 0,59027 | € 1 770,81 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

