
A1C25-A-C8 | |
|---|---|
DigiKey Part Number | 298-12069-ND |
Manufacturer | |
Manufacturer Product Number | A1C25-A-C8 |
Description | CBL CLIP U-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Gray Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer Panduit Corp | Color Gray |
Packaging Bulk | Length 0.910" (23.11mm) |
Part Status Active | Width 0.630" (16.00mm) |
Type Clip, U-Type | Height 0.380" (9.65mm) |
Type Attributes Half | Adhesive Rubber Based |
Opening Size 0.250" (6.35mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,83000 | € 8,30 |
| 25 | € 0,80560 | € 20,14 |
| 50 | € 0,78840 | € 39,42 |
| 100 | € 0,77150 | € 77,15 |
| 300 | € 0,74523 | € 223,57 |
| 500 | € 0,73336 | € 366,68 |
| 1 000 | € 0,71753 | € 717,53 |
| 2 500 | € 0,69709 | € 1 742,72 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

