Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TXS2SS-12V-Y | |
|---|---|
DigiKey Part Number | 255-TXS2SS-12V-YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS2SS-12V-Y |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 2.88 kOhms |
Coil Current 4.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS2SA-12V | Panasonic Industry | 969 | 255-1394-5-ND | € 3,54000 | Parametric Equivalent |
| TXS2SA-12V-W | Panasonic Industry | 0 | 255-TXS2SA-12V-WTR-ND | € 2,93790 | Parametric Equivalent |
| TXS2SA-12V-X | Panasonic Industry | 0 | 255-TXS2SA-12V-XTR-ND | € 2,60094 | Parametric Equivalent |
| TXS2SA-12V-Y | Panasonic Industry | 0 | 255-TXS2SA-12V-YTR-ND | € 2,93790 | Parametric Equivalent |
| TXS2SA-12V-Z | Panasonic Industry | 1 647 | 255-1394-1-ND | € 3,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,93790 | € 1 468,95 |
| Unit Price without VAT: | € 2,93790 |
|---|---|
| Unit Price with VAT: | € 3,58424 |




