Similar




TXS2-L-12V | |
|---|---|
DigiKey Part Number | 255-1898-ND |
Manufacturer | |
Manufacturer Product Number | TXS2-L-12V |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 4.11 kOhms |
Coil Current 2.9 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079C1103B301 | TE Connectivity Potter & Brumfield Relays | 1 281 | V23079C1103B301-ND | € 3,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,41000 | € 4,41 |
| 10 | € 3,92700 | € 39,27 |
| 40 | € 3,66200 | € 146,48 |
| 80 | € 3,53638 | € 282,91 |
| 120 | € 3,46500 | € 415,80 |
| 280 | € 3,32014 | € 929,64 |
| 520 | € 3,21808 | € 1 673,40 |
| 1 000 | € 3,11364 | € 3 113,64 |
| Unit Price without VAT: | € 4,41000 |
|---|---|
| Unit Price with VAT: | € 5,38020 |


