



TX2-LT-9V-TH | |
|---|---|
DigiKey Part Number | TX2-LT-9V-TH-ND |
Manufacturer | |
Manufacturer Product Number | TX2-LT-9V-TH |
Description | RELAY GENERAL PURPOSE DPDT 2A 9V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 6.75 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 579 Ohms |
Coil Current 15.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,63000 | € 3,63 |
| 10 | € 3,23100 | € 32,31 |
| 40 | € 3,01400 | € 120,56 |
| 80 | € 2,91063 | € 232,85 |
| 120 | € 2,85183 | € 342,22 |
| 280 | € 2,73264 | € 765,14 |
| 520 | € 2,64867 | € 1 377,31 |
| 1 000 | € 2,56274 | € 2 562,74 |
| Unit Price without VAT: | € 3,63000 |
|---|---|
| Unit Price with VAT: | € 4,42860 |

