Similar




TK1-L-H-3V | |
|---|---|
DigiKey Part Number | TK1-L-H-3V-ND |
Manufacturer | |
Manufacturer Product Number | TK1-L-H-3V |
Description | RELAY GENERAL PURPOSE SPDT 2A 3V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 2.25 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 440VA | Coil Resistance 90 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23026C1056B201 | TE Connectivity Potter & Brumfield Relays | 0 | V23026C1056B201-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,86540 | € 193,27 |
| Unit Price without VAT: | € 3,86540 |
|---|---|
| Unit Price with VAT: | € 4,71579 |


