Optical Sensor 0.394" ~ 11.811" (10mm ~ 300mm) ADJ PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH-12CPS

DigiKey Part Number
1110-2873-ND
Manufacturer
Manufacturer Product Number
TH-12CPS
Description
SENSOR 300MM PNP HOT MELT
Customer Reference
Detailed Description
Optical Sensor 0.394" ~ 11.811" (10mm ~ 300mm) ADJ PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Panasonic Industrial Automation Sales
Response Time
1ms
Series
Output Configuration
PNP - Open Collector
Packaging
Box
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Base Product Number
Sensing Distance
0.394" ~ 11.811" (10mm ~ 300mm) ADJ
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.