


SP4-SS | |
|---|---|
DigiKey Part Number | SP4-SS-ND |
Manufacturer | |
Manufacturer Product Number | SP4-SS |
Description | RELAY SOCKET 16 POS PANEL MOUNT |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer Panasonic Electric Works | Mounting Type Panel Mount |
Series | Termination Style Solder Lug |
Part Status Obsolete | For Use With/Related Products SP4 Relays |
Type Socket | Features Mounting Hardware |

