
SG-C1-21-EG | |
|---|---|
DigiKey Part Number | SG-C1-21-EG-ND |
Manufacturer | |
Manufacturer Product Number | SG-C1-21-EG |
Description | SWITCH ESTOP TWIST RESET 1A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Free Hanging Status Indicator |
Datasheet | Datasheet |
Category | Features Status Indicator |
Manufacturer Panasonic Industrial Automation Sales | Current Rating (Amps) 1A (AC/DC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Voltage Rating - DC 30 V |
Part Status Active | Termination Style Solder Lug |
Mounting Type Free Hanging | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 60°C |
Circuit DPST-NC | Base Product Number |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 487,42000 | € 487,42 |
| Unit Price without VAT: | € 487,42000 |
|---|---|
| Unit Price with VAT: | € 594,65240 |

